ACB22DHRN

Heilind Number:SULACB22DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB22DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB22DHRN
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB22DHRN

Detailed Description

Introducing the ACB22DHRN, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable signal transmission in demanding environments. With a contact plating of gold and termination plating of matte tin, it guarantees excellent conductivity and corrosion resistance. The 44-position female connector with hairpin contacts and a pitch of 1.27mm is ideal for high-density circuitry. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 150°C, it meets the stringent requirements of industrial and aerospace applications. Its straddle orientation and no-mounting design offer versatility in installation. The ACB22DHRN is a top choice for engineers seeking quality and performance in their connectivity solutions.