ACB22DHRT

Heilind Number:SULACB22DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB22DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB22DHRT
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB22DHRT

Detailed Description

Introducing the ACB22DHRT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows of female contacts made from PPS and Beryllium Copper, ensuring reliable conductivity. With a pitch of 1.27mm and 44 positions, it offers precise and secure connections. The termination method, Card Extender, facilitates easy installation. Gold-plated contacts guarantee optimal signal transmission, while the matte tin termination plating enhances durability. Operating in a wide temperature range from -65 to 150°C and rated for 300VAC, this connector is suitable for harsh environments. Its hairpin contact type and straddle orientation further enhance its stability. Compact yet robust, the ACB22DHRT is the perfect choice for high-reliability applications in aerospace, industrial, and telecommunications sectors.