ACB22DYFN

Heilind Number:SULACB22DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB22DYFN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB22DYFN
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB22DYFN

Detailed Description

Introducing the ACB22DYFN, a high-performance female PCB connector designed for reliable power delivery in electronic systems. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures durability and efficient conductivity. With a low 1A amperage rating and 300VAC voltage capacity, it's perfect for various applications. The surface mount termination method and gold-plated contacts guarantee secure and stable connections. Its straight orientation, two rows of 44 positions each, and 1.27mm pitch offer versatility in PCB layouts. Operating flawlessly in a wide temperature range from -65 to 150°C, the ACB22DYFN is ideal for demanding environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained installations. Trust in the ACB22DYFN for efficient board-to-board and card edge connections in your projects.