ACB22DYHT

Heilind Number:SULACB22DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB22DYHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB22DYHT
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB22DYHT

Detailed Description

Introducing the ACB22DYHT, a high-performance board-to-board PCB connector perfect for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. Designed for efficiency, it offers a threaded mount type and thru-hole termination method for secure attachment to PCBs. The female gender, cantilever contact type, and gold contact plating guarantee optimal signal transmission with low contact resistance. With 44 positions, 2 rows, and a 1.27mm pitch, it provides ample connectivity options while maintaining efficient signal integrity. Operating at a voltage of 300VAC and an extended temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial and commercial applications. Its compact design, with dimensions of 9.4mm (connector width) and 15.49mm (connector height), offers versatility in PCB layouts. The Matte Tin termination plating ensures long-term durability and compatibility with lead-free soldering processes. Whether used in aerospace, telecommunications, or industrial equipment, the ACB22DYHT delivers unmatched performance and reliability. Elevate your connectivity solutions with this essential component.