ACB22DYRD

Heilind Number:SULACB22DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB22DYRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB22DYRD
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB22DYRD

Detailed Description

Featuring a dual-row configuration with 44 positions, the ACB22DYRD Board To Board PCB Connector is engineered for high-performance connectivity in demanding applications. Designed for female gender orientation, this connector boasts a rugged construction with a clearance hole mount type for secure installation. Its termination method via Card Extender ensures reliable contact, utilizing Beryllium Copper for superior conductivity and Gold plating for enhanced durability. With a pitch of 1.27mm (.05 in) and a voltage rating of 300VAC, it offers optimal signal transmission. The Cantilever contact type and Straddle orientation further enhance its functionality. Operating flawlessly in temperature ranges from -65 to 150°C, this connector is a dependable solution for critical electronic systems. With a connector height of 15.49mm (.61 in) and a width of 9.4mm (.37 in), it provides a compact yet efficient design. Its Matte Tin termination plating ensures long-term performance. Classified under the category of hi-rel connectors, the ACB22DYRD is a top choice for mission-critical applications.