ACB22DYRN

Heilind Number:SULACB22DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB22DYRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB22DYRN
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB22DYRN

Detailed Description

The ACB22DYRN is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, it ensures reliable connectivity even in harsh environments. This female connector, with two rows and 44 positions, offers precise and secure mating. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and straddle orientation provide efficient signal transmission. Operating at a voltage of 300 VAC and an amperage of 1A, it meets stringent electrical requirements. The termination method is through card extender, with a pitch of 1.27mm (.05in) and termination plating in Matte Tin. With an operating temperature range of -65 to 150°C, it's suitable for a wide range of applications. The connector's compact design, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), saves space on the PCB while ensuring optimal performance. Whether used in aerospace, military, or industrial settings, the ACB22DYRN guarantees durability and efficiency in every connection.