ACB22DYRQ

Heilind Number:SULACB22DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB22DYRQ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB22DYRQ
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Straddle Mount
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:44
SKU:SULACB22DYRQ

Detailed Description

Featuring PPS & Beryllium Copper construction, SKU ACB22DYRQ offers high-performance connectivity in a compact design. With a current rating of 1A and voltage tolerance up to 300VAC, this female connector is ideal for demanding applications. Its two rows of 44 positions, straddle mount, and card extender termination method ensure secure and reliable PCB connections. The cantilever contact type, gold-plated for enhanced conductivity, guarantees efficient signal transmission. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suited for diverse environments. Its low profile, with a height of just 15.49mm, and a slim width of 9.4mm, make it space-efficient. The Matte Tin termination plating adds durability. Whether used in board-to-board or card-edge configurations, this connector excels in performance and reliability, catering to various industrial needs.