ACB22DYRT

Heilind Number:SULACB22DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB22DYRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB22DYRT
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB22DYRT

Detailed Description

ACB22DYRT is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures optimal performance even in demanding environments. With a current rating of 1 A and a voltage rating of 300 VAC, it is suitable for a wide range of applications. The female connector, with two rows and 44 positions, offers ample connectivity options. Its threaded mount type and straddle orientation provide secure attachment to the PCB. Gold-plated contacts on Beryllium Copper terminals guarantee low contact resistance and high conductivity. The cantilever contact type and termination method via card extender ensure easy and precise installation. With a pitch of 1.27 mm and operating temperature range from -65 to 150 °C, this connector meets industry standards for performance and reliability. Its compact design, with a height of 15.49 mm and width of 9.4 mm, makes it suitable for space-constrained applications. The connector is RoHS compliant and features matte tin plating for enhanced durability. Suitable for a wide range of industries, including aerospace, defense, and telecommunications, the ACB22DYRT is the ideal choice for high-reliability electronic connections.