ACB24DHHN

Heilind Number:SULACB24DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB24DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB24DHHN
Amperage:1 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB24DHHN

Detailed Description

Introducing the ACB24DHHN, a high-quality PCB connector designed for demanding applications. With its PPS and Beryllium Copper construction, this connector ensures reliable performance even in harsh environments. Featuring a female gender and two rows with a total of 48 positions, it offers versatile connectivity options. The contact material, Beryllium Copper, and gold plating guarantee excellent conductivity and corrosion resistance. With a pitch of 1.27mm, it's suitable for compact designs. The Hairpin contact type and straight orientation make assembly easy. Operating at a voltage of 300VAC and temperature range of -65 to 150°C, this connector is highly durable. Its termination method is thru hole with matte tin plating, ensuring secure and lasting connections. Measuring at .61 inches in height and 9.4mm in width, it's compact yet efficient. Whether for board-to-board or card edge connections, the ACB24DHHN is the perfect choice for your connectivity needs.