| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB24DHHR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACB24DHHR |
ACB24DHHR
| Heilind Number: | SULACB24DHHR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB24DHHR |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACB24DHHR, a high-performance connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and conductivity. With a 1A amperage rating and 300VAC voltage capability, it ensures reliable power transmission. The two-row design and Hairpin contacts provide secure connectivity for 48 positions. With a termination method of Thru Hole and termination plating of Matte Tin, it guarantees stable attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for harsh environments. Its compact dimensions, measuring just 15.49mm in height and 9.4mm in width, make it ideal for space-constrained applications. Trust the ACB24DHHR for all your board-to-board or card edge connection needs.

