ACB24DHRN

Heilind Number:SULACB24DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB24DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB24DHRN
Amperage:1 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB24DHRN

Detailed Description

The ACB24DHRN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring durable PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage rating of 300VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector has two rows with a total of 48 positions, offering ample connectivity options. Its hairpin contact type and gold plating guarantee low contact resistance and long-term durability. The connector, with a pitch of 1.27mm (.05 in), is ideal for high-density PCB layouts. Its card extender termination method and matte tin plating make installation easy and secure. Operating within a wide temperature range of -65 to 150°C, this connector is reliable in extreme conditions. Measuring just .61 inches in height and with a compact width of 9.4mm (.37 in), it saves valuable board space. Whether in aerospace, defense, or industrial applications, the ACB24DHRN is the perfect choice for high-reliability connectivity needs.