ACB24DHRT

Heilind Number:SULACB24DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB24DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB24DHRT
Amperage:1 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB24DHRT

Detailed Description

ACB24DHRT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts with a threaded mount type for secure attachment, this connector offers reliable connectivity. The contact material is made of beryllium copper with gold plating, ensuring excellent conductivity and durability. With a pitch of 1.27mm and a voltage rating of 300VAC, it is suitable for various electronic systems. The hairpin contact type and straddle orientation facilitate easy mating. With 48 positions and a tail length of 4.06mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is built to withstand harsh environments. Its compact design, with a height of 15.49mm and a width of 9.4mm, makes it ideal for space-constrained PCB layouts. The termination plating of matte tin further enhances its reliability. In the category of high-quality connectors, the ACB24DHRT stands out for its performance and durability.