ACB25DHAD

Heilind Number:SULACB25DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB25DHAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB25DHAD
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB25DHAD

Detailed Description

Introducing the ACB25DHAD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm and featuring 50 gold-plated hairpin contacts, this connector ensures reliable signal transmission in even the most critical environments. The beryllium copper contact material provides excellent conductivity, while the matte tin termination plating offers durability. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 300 VAC, this connector is suitable for a wide range of industrial and commercial uses. Its right-angle orientation and clearance hole mount type make installation easy and efficient. Measuring 23.24mm in height and 9.4mm in width, the ACB25DHAD is compact yet robust, making it ideal for space-constrained applications. Upgrade your connectivity solutions with this top-of-the-line connector.