ACB25DHAN

Heilind Number:SULACB25DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB25DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB25DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:50
SKU:SULACB25DHAN

Detailed Description

Introducing the ACB25DHAN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and a contact type of Hairpin, this connector ensures reliable signal transmission. Featuring two rows with a total of 50 positions and a voltage rating of 300VAC, it meets the needs of complex circuitry. The termination method of Thru Hole and contact material of Beryllium Copper with Gold plating guarantee excellent conductivity. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The right-angle orientation and no mounting requirement offer flexibility in installation. With a connector height of .915in (23.24mm) and a width of 9.4mm (.37in), it provides a compact yet sturdy solution. Trust the ACB25DHAN for your critical connectivity needs in aerospace, defense, and industrial systems.