ACB25DHAR

Heilind Number:SULACB25DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB25DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB25DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:50
SKU:SULACB25DHAR

Detailed Description

ACB25DHAR features a robust design catering to high-reliability applications. Crafted from PPS and Beryllium Copper, it ensures durability and efficient performance. With a compact connector height of .915 inches and a width of 9.4 mm, it offers space-saving benefits. The female connector with two rows and 50 positions, along with a right-angle orientation, facilitates secure and efficient connections on metal boards. Boasting a voltage rating of 300 VAC and an amperage of 1 A, it guarantees safe operation. The contact material of Beryllium Copper with gold plating, termination method through-hole with matte tin plating, and a pitch of 1.27 mm (0.05 inches) further enhance its reliability. Operating seamlessly in a wide temperature range from -65 to 150°C, it is ideal for demanding environments. This connector, categorized under Board to Board PCB and Card Edge Connectors, is a vital component in various electronic systems.