ACB25DHAS

Heilind Number:SULACB25DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB25DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB25DHAS
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB25DHAS

Detailed Description

The ACB25DHAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 1A amperage rating and 300VAC voltage capacity, it is suitable for power and signal transmission. The female connector with two rows and side hole mount type offers easy installation. Its gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the hairpin contact type ensures secure connections. With a pitch of 1.27mm (.05in) and 50 positions, it allows for high-density PCB layouts. The right-angle orientation and .915in (23.24mm) connector height make it space-efficient. Operating temperature range of -65 to 150°C and matte tin termination plating provide durability. Ideal for use in aerospace, defense, and industrial applications, the ACB25DHAS is a reliable solution for your connectivity needs.