ACB25DHAT

Heilind Number:SULACB25DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB25DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB25DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:50
SKU:SULACB25DHAT

Detailed Description

The ACB25DHAT is a high-quality PCB connector designed for reliable and efficient board-to-board connections. With a pitch of 1.27mm (.05 inch) and two rows of female contacts, it offers precise and secure mating. The contact material, beryllium copper, plated with gold, ensures excellent conductivity and durability. Featuring a threaded mounting type and thru-hole termination method, it guarantees stable attachment to the PCB. With an operating temperature range of -65 to 150°C, it is suitable for use in various environments. The connector, with 50 hairpin contact positions, accommodates complex circuitry with ease. Its right-angle orientation and compact dimensions of 23.24mm in height and 9.4mm in width make it space-efficient. Rated for 300VAC and 1A, it meets stringent electrical requirements. The matte tin termination plating enhances solderability. Ideal for applications in aerospace, defense, and industrial sectors, the ACB25DHAT is a reliable solution for high-performance PCB interconnectivity.