ACB25DHBS

Heilind Number:SULACB25DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB25DHBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB25DHBS
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB25DHBS

Detailed Description

Introducing the ACB25DHBS, a high-performance board-to-board connector designed for demanding applications. This female connector features two rows of contacts made of PPS and Beryllium Copper with Gold plating, ensuring excellent conductivity and durability. With a pitch of 1.27mm, it offers precise and reliable connections. The Hairpin contact type and Thru Hole termination method guarantee secure attachment. Operating at a voltage of 300 VAC and with an amperage of 1A, it meets stringent electrical requirements. Its right-angle orientation and side-hole mount type provide flexibility in installation. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, this connector is suitable for use in harsh environments. Perfect for high-reliability applications, the ACB25DHBS is a vital component in ensuring seamless connectivity on PCBs.