ACB25DHFT

Heilind Number:SULACB25DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB25DHFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB25DHFT
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB25DHFT

Detailed Description

Introducing the high-performance ACB25DHFT, a top-of-the-line connector designed for seamless PCB connectivity. Crafted with precision, this female connector features two rows for efficient power transmission. Its threaded mount type ensures secure installation, while the surface mount termination method guarantees reliable contact. Engineered with PPS and Beryllium Copper, it offers unparalleled durability. The gold contact plating and Hairpin design ensure optimal conductivity, even at 300 VAC. With 50 positions and a straight orientation, it's perfect for complex board layouts. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is ideal for demanding environments. Its compact dimensions (15.49mm x 9.4mm) and .61-inch height make it versatile for various applications. Trust in the ACB25DHFT for premium board-to-board and card edge connections.