| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB25DHHD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACB25DHHD |
ACB25DHHD
| Heilind Number: | SULACB25DHHD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB25DHHD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACB25DHHD, a high-performance connector designed for precision connections in demanding environments. Crafted from PPS and Beryllium Copper, this female connector features two rows of gold-plated Hairpin contacts, ensuring reliable conductivity. With a pitch of 1.27mm and 50 positions, it offers versatile connectivity options. The Thru Hole mount type with a clearance hole design facilitates easy installation on PCBs. Operating at a voltage of 300VAC and with an amperage of 1A, it meets stringent electrical requirements. With a wide operating temperature range of -65 to 150°C and RoHS compliance, it guarantees durability and environmental friendliness. Ideal for use in hi-rel applications, the ACB25DHHD sets a new standard for board-to-board and card edge connectors.

