ACB25DHHR

Heilind Number:SULACB25DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB25DHHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB25DHHR
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB25DHHR

Detailed Description

Introducing the ACB25DHHR, a high-performance female connector designed for precision connectivity in electronic devices. With dual rows and a pitch of 1.27mm (0.05in), this connector features 50 positions for versatile board-to-board or card edge connections. Crafted with PPS and Beryllium Copper, it ensures reliable signal transmission with a current rating of 1A and voltage tolerance of 300VAC. The gold-plated hairpin contacts offer superior conductivity, while the matte tin termination guarantees secure attachment via thru-hole mounting. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is ideal for demanding industrial applications where durability and performance are paramount. Upgrade your connectivity solutions with the ACB25DHHR, a essential component for any high-reliability electronic system.