ACB25DHLN

Heilind Number:SULACB25DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB25DHLN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB25DHLN
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB25DHLN

Detailed Description

Introducing the ACB25DHLN, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of PPS and Beryllium Copper construction, this connector ensures exceptional durability and conductivity. Featuring a 1A amperage rating and gold-plated contacts, it guarantees reliable power transmission. The female connector with two rows and hairpin contact type offers secure connectivity in straight orientation. With 50 positions and a pitch of 1.27mm, it allows for efficient signal transmission. Operating at a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The Matte Tin termination plating and no mounting requirement streamline installation. Ideal for aerospace, defense, and industrial applications, the ACB25DHLN meets the highest standards of performance and reliability.