ACB25DHLR

Heilind Number:SULACB25DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB25DHLR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB25DHLR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:50
SKU:SULACB25DHLR

Detailed Description

Introducing the ACB25DHLR, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a low amperage rating of 1 A and a voltage capacity of 300 VAC, it is ideal for use in sensitive electronic systems. The female gender, two rows, and hairpin contact type offer versatile connection options. Gold-plated contacts guarantee excellent signal transmission, while the 1.27 mm pitch and straight orientation facilitate easy installation. With 50 positions and a tail length of 4.06 mm, this connector provides ample connectivity in compact spaces. Operating efficiently in temperatures ranging from -65 to 150 °C, it is suitable for a wide range of industrial applications. Trust the ACB25DHLR for secure and high-speed board-to-board connections in your projects.