ACB25DHNN

Heilind Number:SULACB25DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB25DHNN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB25DHNN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:50
SKU:SULACB25DHNN

Detailed Description

Introducing the ACB25DHNN, a high-performance board-to-board PCB connector designed for seamless power and signal transmission. Crafted with premium PPS and Beryllium Copper materials, this connector ensures unparalleled durability and conductivity. Featuring a compact design with two rows and 50 positions, it offers versatile connectivity options. The contact pins, made of Beryllium Copper and plated with gold, guarantee reliable and low-resistance connections. With a pitch of 1.27mm and a voltage rating of 300VAC, this connector is suitable for various applications. Its hairpin contact type and straight orientation facilitate easy and secure mating. Operating efficiently in a wide temperature range from -65 to 150°C, it is perfect for demanding environments. The connector's Matte Tin termination plating provides excellent solderability. Measuring at just 15.49mm in height and 9.4mm in width, it saves space on PCBs without compromising performance. Whether in industrial machinery, telecommunications, or aerospace systems, the ACB25DHNN ensures seamless connectivity for your critical operations.