| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB25DHRN |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Card Extender |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 50 |
| SKU: | SULACB25DHRN |
ACB25DHRN
| Heilind Number: | SULACB25DHRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB25DHRN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACB25DHRN, a high-performance connector designed for demanding applications. Made with PPS and Beryllium Copper, this female connector features two rows with a pitch of 1.27mm (.05in) and a total of 50 positions. Its contact material is gold-plated Beryllium Copper, ensuring reliable conductivity. With a voltage rating of 300VAC and an operating temperature range of -65 to 150°C, it is suitable for use in various environments. The orientation is straddle, and termination method is via card extender, with matte tin plating for durability. Measuring at .61in (15.49mm) in height and 9.4mm (.37in) in width, this connector offers a compact yet robust solution for board-to-board and card edge connections. Perfect for PCB applications requiring high reliability, the ACB25DHRN is a top choice in the connector category.

