ACB25DHRT

Heilind Number:SULACB25DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB25DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB25DHRT
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB25DHRT

Detailed Description

The ACB25DHRT Board To Board PCB Connector features a robust construction of PPS and Beryllium Copper for reliable performance in demanding environments. With an amperage rating of 1A and a voltage capacity of 300VAC, this connector is ideal for high-power applications. Its female gender, two rows, and threaded mount type ensure secure and stable connections. The termination method via Card Extender and contact material of Beryllium Copper with Gold plating guarantee excellent conductivity. With a pitch of 1.27mm, it offers precise signal transmission. The Hairpin contact type and Straddle orientation accommodate 50 positions, while the 4.06mm tail length allows for easy installation. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in various industries. Its compact design, measuring .61 inches in height and 9.4mm in width, makes it space-efficient on PCBs. The termination plating of Matte Tin enhances durability. A versatile solution, the ACB25DHRT is a top choice for professionals in need of high-quality connectors.