ACB25DYHR

Heilind Number:SULACB25DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB25DYHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB25DYHR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:50
SKU:SULACB25DYHR

Detailed Description

The ACB25DYHR is a high-performance PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, it ensures reliable connectivity. With a current rating of 1A and a voltage of 300VAC, it offers robust power transmission. This female connector has two rows with 50 positions, perfect for complex board-to-board connections. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and thru-hole termination method provide secure and durable attachment. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. With matte tin termination plating, it complies with RoHS standards. Whether in aerospace, defense, or industrial applications, the ACB25DYHR is the ideal choice for high-reliability connectivity.