ACB25DYHT

Heilind Number:SULACB25DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB25DYHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB25DYHT
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB25DYHT

Detailed Description

Introducing the ACB25DYHT, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity in even the harshest environments. Featuring a 1A amperage rating and 300VAC voltage capability, it is suitable for a wide range of power and signal transmission tasks. The female connector with two rows and 50 positions offers ample connectivity options. Its threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. The contact material is Beryllium Copper with gold plating, providing excellent conductivity and corrosion resistance. With a pitch of 1.27mm (.05 in) and cantilever contact type, it allows for efficient signal transmission. Operating temperature range of -65 to 150°C ensures performance in extreme conditions. Measuring at .61 inches (15.49mm) in height and 9.4mm (.37 in) in width, it is compact yet sturdy. The connector is also RoHS compliant, further enhancing its suitability for various applications. Trust the ACB25DYHT for seamless and reliable board-to-board connections in your projects.