ACB25DYRD

Heilind Number:SULACB25DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB25DYRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB25DYRD
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB25DYRD

Detailed Description

Introducing the ACB25DYRD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable signal transmission with a current rating of 1A and a voltage capacity of 300VAC. Its female gender and two-row configuration offer versatility in applications, while the clearance hole mount type and card extender termination method simplify installation. The contact material of Beryllium Copper with gold plating guarantees optimal conductivity, meeting stringent quality standards. With a pitch of 1.27mm and cantilever contact type, it facilitates seamless mating between circuit boards. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained layouts. Additionally, the matte tin termination plating ensures long-term durability. Perfect for demanding applications in aerospace, defense, and industrial sectors, the ACB25DYRD is a reliable solution for your connectivity needs.