ACB25DYRQ

Heilind Number:SULACB25DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB25DYRQ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB25DYRQ
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Straddle Mount
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:50
SKU:SULACB25DYRQ

Detailed Description

Introducing our ACB25DYRQ PCB Connector, a high-performance component tailored for demanding applications. Crafted with precision, this connector features PPS & Beryllium Copper construction, ensuring exceptional durability and conductivity. With a low amperage rating of 1 A and a voltage capacity of 300 VAC, it guarantees safe and reliable operation. The female gender design with two rows and straddle mount type offers versatile connectivity options. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees secure and low-resistance connections. With a pitch of 1.27 mm and cantilever contact type, it facilitates efficient signal transmission. Operating flawlessly in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, allows for space-saving installation. Matte Tin termination plating ensures long-term reliability. Perfect for board-to-board and card edge connections, the ACB25DYRQ is a vital component in various electronic systems.