ACB28DHHD

Heilind Number:SULACB28DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB28DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB28DHHD
Amperage:1 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB28DHHD

Detailed Description

Introducing the ACB28DHHD, a high-performance connector designed for demanding applications. This female connector features two rows of contacts made from PPS and Beryllium Copper, ensuring durability and reliability. With a 1 amp amperage rating and a voltage capacity of 300 VAC, it is suitable for power and signal transmission. The gold contact plating guarantees excellent conductivity, while the hairpin contact type provides secure connections. Its clearance hole mount type and thru-hole termination method make installation easy. With 56 positions and a pitch of 1.27mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 15.49mm (H) x 9.4mm (W) x 3.18mm (tail length), makes it ideal for space-constrained PCB applications. Trust the ACB28DHHD for high-quality board-to-board and card edge connections in your projects.