ACB28DHHN

Heilind Number:SULACB28DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB28DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB28DHHN
Amperage:1 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB28DHHN

Detailed Description

Introducing the ACB28DHHN, a high-performance board-to-board PCB connector designed for precision and reliability in demanding electronic applications. This connector features two rows of female pins crafted from PPS and Beryllium Copper, ensuring robust connectivity. With a pitch of 1.27mm and 56 positions, it offers ample versatility for intricate circuit designs. The gold-plated contact pins guarantee optimal signal transmission, while the matte tin termination provides durable soldering. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its straight orientation and hairpin contact type make assembly easy and efficient. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space on the PCB while delivering high voltage support of 300 VAC at 1A. Trust the ACB28DHHN for seamless and secure board-to-board connections in your electronic projects.