ACB28DHHR

Heilind Number:SULACB28DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB28DHHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB28DHHR
Amperage:1 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB28DHHR

Detailed Description

Introducing the ACB28DHHR, a high-performance board-to-board PCB connector designed for demanding applications. With durable PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. Featuring a 1A amperage rating and 300VAC voltage, it meets stringent power requirements. The female connector with two rows and Hairpin contacts offers secure mating. Its Metal Board Lock mount type and Thru Hole termination method guarantee stability during assembly. Gold-plated contacts and Matte Tin termination plating ensure excellent conductivity. With 56 positions and a pitch of 1.27mm, it allows for high-density PCB layouts. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse industrial applications. Compact yet robust, the ACB28DHHR is a dependable choice for your connectivity needs.