ACB30DHAD

Heilind Number:SULACB30DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB30DHAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB30DHAD
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB30DHAD

Detailed Description

Introducing the ACB30DHAD, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding applications. Crafted with precision, this connector features PPS & Beryllium Copper construction ensuring robustness and reliability. Suitable for power transmission, it boasts a 1A amperage rating and can handle up to 300VAC. With a female gender and hairpin contact type, it facilitates secure and efficient mating. The right-angle orientation and thru-hole termination method make installation a breeze. With 60 positions and dual rows, it offers ample connectivity options. Gold-plated contacts guarantee optimal signal transmission, while matte tin termination plating ensures durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to perform in harsh environments. Its compact design, measuring just 23.24mm in height and 9.4mm in width, saves valuable board space. Ideal for hi-rel applications, the ACB30DHAD sets the standard for connectivity solutions.