ACB30DHAN

Heilind Number:SULACB30DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB30DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB30DHAN
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB30DHAN

Detailed Description

Introducing the ACB30DHAN, a high-performance board-to-board PCB connector designed for precision applications. Featuring two rows of female connectors, this component ensures secure and reliable connectivity in electronic systems. Crafted with PPS and Beryllium Copper, it offers exceptional durability and conductivity. With a contact plating of gold and termination plating of Matte Tin, signal transmission is optimized for efficiency. The hairpin contact type and right-angle orientation provide seamless mating in tight spaces. Boasting a contact pitch of 1.27mm and a voltage rating of 300VAC, it meets stringent industry standards. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial environments. At a compact height of 23.24mm and width of 9.4mm, it saves valuable space on PCBs. Trust the ACB30DHAN for superior performance in your electronic designs.