ACB30DHAR

Heilind Number:SULACB30DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB30DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB30DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:60
SKU:SULACB30DHAR

Detailed Description

Introducing the ACB30DHAR, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and reliability. With a current rating of 1A and a voltage capacity of 300VAC, it offers secure power transmission. Its female gender, right-angle orientation, and two rows of 60 positions make it ideal for board-to-board connections. The contact material, Beryllium Copper, with gold plating, guarantees excellent conductivity. The termination method, thru-hole, and mount type, metal board lock, ensure easy and secure installation. With a pitch of 1.27mm (.05in) and a tail length of 2.54mm (.1in), it provides precise connectivity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 23.24mm (.915in) in height and 9.4mm (.37in) in width, allows for space-efficient PCB layout. The termination plating is matte tin, further enhancing its performance. Whether for aerospace, defense, or industrial applications, the ACB30DHAR guarantees superior quality and performance.