ACB30DHAS

Heilind Number:SULACB30DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB30DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB30DHAS
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB30DHAS

Detailed Description

Introducing the ACB30DHAS, a high-performance board-to-board PCB connector designed for precision applications. Crafted from PPS and featuring Beryllium Copper contacts with gold plating, this connector ensures reliable conductivity and signal transmission. With a pitch of 1.27mm and two rows of 60 female contacts in a right-angle orientation, it offers seamless connectivity in tight spaces. The Thru Hole termination method with side hole mount type guarantees easy and secure installation. Operating flawlessly in a wide temperature range from -65 to 150°C and with a voltage rating of 300VAC, this connector is suitable for diverse environments. Its compact design, measuring 23.24mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust the ACB30DHAS for robust and efficient board-to-board connections in your electronic systems.