ACB30DHAT

Heilind Number:SULACB30DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB30DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB30DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:60
SKU:SULACB30DHAT

Detailed Description

The ACB30DHAT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in rugged environments. With a current rating of 1A and a voltage rating of 300VAC, it is suitable for power and signal transmission. The female connector has two rows of 60 positions, allowing for versatile connectivity options. Its threaded mount type and thru-hole termination method provide secure attachment to PCBs. The contact material is Beryllium Copper with gold plating for optimal conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh conditions. Its compact design with a low profile of .915 inches and a width of 9.4mm saves space on the PCB. The connector's hairpin contact type and right-angle orientation further enhance its versatility. With a pitch of 1.27mm, it offers precise and efficient signal transmission. The termination plating is matte tin, ensuring durability and longevity. This connector is part of the hi-rel category and meets high reliability standards for mission-critical applications. The ACB30DHAT is a top choice for engineers seeking a high-quality board-to-board connector that delivers exceptional performance and durability.