ACB30DHBD

Heilind Number:SULACB30DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB30DHBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB30DHBD
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB30DHBD

Detailed Description

Introducing the ACB30DHBD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper materials, this connector guarantees superior conductivity and durability. Featuring two rows of contacts with a 1.27mm pitch, it offers impeccable signal integrity. The female gender, right-angle orientation, and thru-hole termination method ensure easy and secure installation. With gold-plated contacts and a matte tin termination, it promises reliable performance even in harsh environments. Boasting a 300 VAC voltage rating and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial settings. With 60 positions and a compact design measuring just 23.24mm in height and 9.4mm in width, it is ideal for space-constrained applications. Whether it's for aerospace, defense, or telecommunications, the ACB30DHBD is the ultimate choice for high-reliability connectivity solutions.