ACB30DHBN

Heilind Number:SULACB30DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB30DHBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB30DHBN
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB30DHBN

Detailed Description

Introducing the ACB30DHBN, a high-performance PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PPS and Beryllium Copper construction, this female connector boasts a 1A amperage rating and is ideal for applications requiring a secure electrical connection. With two rows and a pitch of 1.27mm (.05in), it offers 60 gold-plated contact points for optimal conductivity. The Hairpin contact type and right-angle orientation ensure efficient signal transfer, while the Thru Hole termination method guarantees easy installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh conditions. Measuring just .915in (23.24mm) in height and 9.4mm (.37in) in width, it is compact yet durable. Suitable for use in hi-rel environments, the ACB30DHBN is the perfect choice for aerospace, defense, and industrial applications.