ACB30DHBS

Heilind Number:SULACB30DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB30DHBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB30DHBS
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB30DHBS

Detailed Description

Introducing the ACB30DHBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures superior durability and conductivity. With a current rating of 1A and a voltage capacity of 300VAC, it offers reliable power transmission. The female gender, side-hole mount type, and 2-row configuration make it versatile for various setups. Utilizing a hairpin contact type with gold plating on Beryllium Copper, it guarantees low contact resistance and enhanced signal integrity. Operating efficiently in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. With 60 positions and a pitch of 1.27mm, it provides ample connectivity in compact spaces. The matte tin termination plating ensures secure soldering. Measuring at 23.24mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Perfect for aerospace, defense, and industrial applications, the ACB30DHBS sets the standard for high-reliability connectors.