ACB30DHFD

Heilind Number:SULACB30DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB30DHFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB30DHFD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:60
SKU:SULACB30DHFD

Detailed Description

Introducing the ACB30DHFD, a high-performance board-to-board PCB connector designed for precision applications. This connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliable conductivity. With a voltage rating of 300 VAC and amperage of 1A, it is suitable for a wide range of electronic devices. The gold contact plating guarantees excellent signal transmission, while the matte tin termination plating offers enhanced durability. The connector's hairpin contact type and surface mount termination method make it easy to install, with a clearance hole mount type for secure attachment. With 60 positions in a two-row configuration and a pitch of 1.27mm (.05 inches), it provides ample connectivity in a compact form factor. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. Meet your connectivity needs with the ACB30DHFD, a reliable and efficient solution for your PCB interconnection requirements.