ACB30DHHD

Heilind Number:SULACB30DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB30DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB30DHHD
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB30DHHD

Detailed Description

Introducing the ACB30DHHD, a high-performance board-to-board PCB connector designed for critical applications. Crafted from premium PPS and Beryllium Copper materials, this connector ensures reliable conductivity and durability. Featuring a dual-row, female interface with 60 gold-plated contact pins, it offers seamless data transfer at a blazing amperage of 1A and voltage rating of 300VAC. The innovative Hairpin contact type guarantees secure connections, while the clearance hole mount type and thru-hole termination method simplify installation. With a pitch of 1.27mm and operating temperature range of -65 to 150°C, this connector is ideal for demanding environments. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet powerful. Trust the ACB30DHHD for superior performance in aerospace, defense, and industrial applications.