ACB30DHLN

Heilind Number:SULACB30DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB30DHLN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB30DHLN
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB30DHLN

Detailed Description

Introducing the ACB30DHLN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity in harsh environments. With a current rating of 1A and a voltage resistance of 300VAC, it offers reliable power transmission. The contact plating of gold guarantees excellent signal integrity, while the straight orientation and hairpin contact type facilitate easy mating. With 60 positions and a pitch of 1.27mm, it allows for high-density connections. The termination method is through-hole, with matte tin plating for secure soldering. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for aerospace, defense, and industrial applications where reliability is paramount. At a compact height of 15.49mm and width of 9.4mm, it saves space on the PCB without compromising performance. Trust the ACB30DHLN for your critical connectivity needs.