ACB30DHLR

Heilind Number:SULACB30DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB30DHLR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB30DHLR
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB30DHLR

Detailed Description

The ACB30DHLR is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector offers exceptional durability and reliability. With a current rating of 1A and a voltage rating of 300VAC, it ensures efficient power transmission. The female connector has two rows with 60 positions, making it ideal for complex PCB setups. Its metal board lock mount type and thru-hole termination method provide secure attachment. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. The hairpin contact type and straight orientation allow for easy and precise connections. With a pitch of 1.27mm, it offers high-density mounting capability. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures long-term performance. Overall, the ACB30DHLR is a top-quality solution for board-to-board connectivity in aerospace, defense, and other hi-rel applications.