ACB30DHRT

Heilind Number:SULACB30DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB30DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB30DHRT
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB30DHRT

Detailed Description

Introducing our ACB30DHRT Board-to-Board PCB Connector, a high-performance component designed for demanding applications. This connector, featuring PPS and Beryllium Copper construction, ensures both durability and superior conductivity. With a current rating of 1A and a voltage tolerance of 300VAC, it guarantees reliable power transmission. The two-row, 60-position layout, along with a 1.27mm pitch, offers versatile connectivity options. Gold-plated hairpin contacts on a threaded mount with card extender termination method ensure secure and low-resistance connections. Operating flawlessly even in extreme temperatures ranging from -65 to 150°C, this connector is ideal for rugged environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained applications. With matte tin termination plating and compliance with RoHS standards, the ACB30DHRT is not only high-performing but also environmentally friendly. Whether in aerospace, telecommunications, or industrial settings, this connector is the perfect choice for ensuring seamless and efficient PCB connections.