ACB30DYFT

Heilind Number:SULACB30DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB30DYFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB30DYFT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:60
SKU:SULACB30DYFT

Detailed Description

The ACB30DYFT is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, it offers reliable connectivity in harsh environments. With a 1A amperage and gold-plated contact surfaces, it ensures efficient power transmission with minimal signal loss. The female connector, with two rows and a straight orientation, provides easy and secure mating. Its threaded mount and surface termination method guarantee stable attachment to the PCB. Operating at temperatures ranging from -65 to 150°C, and rated for 300VAC, it is suitable for a wide range of industrial and electronic devices. With 60 positions and a pitch of 1.27mm, it allows for high-density board-to-board connections. The Matte Tin termination plating adds to its durability and longevity. Overall, the ACB30DYFT is a top choice for engineers seeking quality and performance in their connector solutions.