ACB30DYHN

Heilind Number:SULACB30DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB30DYHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB30DYHN
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB30DYHN

Detailed Description

The ACB30DYHN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a pitch of 1.27mm and cantilever contact type, this connector ensures secure and efficient connections. Featuring 60 positions and 2 rows, it offers ample connectivity options. The contact material is beryllium copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 150°C, it is suitable for a wide range of applications. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. The termination method is through-hole with matte tin plating, ensuring easy and durable installation. Overall, the ACB30DYHN is a top-of-the-line connector that delivers uncompromising performance in critical systems.