ACB30DYRD

Heilind Number:SULACB30DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB30DYRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB30DYRD
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB30DYRD

Detailed Description

Introducing the ACB30DYRD, a high-performance Board to Board PCB Connector designed for demanding applications. This connector features PPS & Beryllium Copper construction, ensuring optimal conductivity and durability. With a current rating of 1A and a voltage capability of 300VAC, it offers reliable power transmission. The female gender, 2 rows, and 60 positions make it versatile for various connection needs. Its clearance hole mount type and card extender termination method provide easy and secure installation. The gold-plated Beryllium Copper contacts ensure low contact resistance and long-term reliability. With a pitch of 1.27mm, it is suitable for high-density layouts. Operating in a wide temperature range of -65 to 150°C, it is ideal for harsh environments. Compact in size with a height of 15.49mm and width of 9.4mm, it saves space on the PCB. The matte tin termination plating adds to its corrosion resistance. This ACB30DYRD connector is a top choice for applications requiring high reliability and performance.