ACB30DYRN

Heilind Number:SULACB30DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB30DYRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB30DYRN
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB30DYRN

Detailed Description

The ACB30DYRN is a high-quality board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring PPS and beryllium copper construction, this female connector ensures durability and performance. With a current rating of 1A and voltage capability of 300VAC, it is suitable for various electronic systems. The connector offers two rows with 60 positions, allowing for efficient connectivity. Its cantilever contact type and gold plating guarantee optimal conductivity and signal integrity. The connector is designed for straddle orientation with a termination method of card extender, making it easy to install. With an operating temperature range of -65 to 150 °C and matte tin termination plating, it is suitable for harsh environments. Compact and measuring 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. The ACB30DYRN is a reliable solution for high-performance connectivity in aerospace, defense, and industrial systems.